
MF-USHT200KX/12-2 | |
|---|---|
DigiKey Part Number | 118-MF-USHT200KX/12-2TR-ND - Tape & Reel (TR) 118-MF-USHT200KX/12-2CT-ND - Cut Tape (CT) 118-MF-USHT200KX/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USHT200KX/12-2 |
Description | PTC RESET FUSE 12V 2.0A 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 15 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 150 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 12V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 2 A | Size / Dimension 0.135" L x 0.110" W (3.43mm x 2.80mm) |
Current - Trip (It) 6 A | Thickness (Max) 0.055" (1.40mm) |
Current - Max 40 A | Approval Agency cURus |
Time to Trip 5 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,84400 € | 4,22 € |
| 10 | 0,78000 € | 7,80 € |
| 50 | 0,64720 € | 32,36 € |
| 100 | 0,59720 € | 59,72 € |
| 250 | 0,53680 € | 134,20 € |
| 500 | 0,49502 € | 247,51 € |
| 1.000 | 0,45631 € | 456,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42044 € | 840,88 € |
| 4.000 | 0,38716 € | 1.548,64 € |
| 6.000 | 0,36881 € | 2.212,86 € |
| 10.000 | 0,34680 € | 3.468,00 € |
| 14.000 | 0,33996 € | 4.759,44 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

