New Product
MF-USHT125KX/12-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-USHT175KX/12-2

DigiKey Part Number
118-MF-USHT175KX/12-2TR-ND - Tape & Reel (TR)
118-MF-USHT175KX/12-2CT-ND - Cut Tape (CT)
118-MF-USHT175KX/12-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-USHT175KX/12-2
Description
PTC RESET FUSE 12V 1.75A 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.75 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
1.75 A
Current - Trip (It)
5.25 A
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
18 mOhms
Resistance - Post Trip (R1) (Max)
170 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.135" L x 0.110" W (3.43mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
50,81800 €4,09 €
100,75500 €7,55 €
500,62660 €31,33 €
1000,57810 €57,81 €
2500,51952 €129,88 €
5000,47910 €239,55 €
1.0000,44164 €441,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40692 €813,84 €
4.0000,37471 €1.498,84 €
6.0000,35695 €2.141,70 €
10.0000,34548 €3.454,80 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €