


MF-USHT150KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-USHT150KX-2TR-ND - Tape & Reel (TR) 118-MF-USHT150KX-2CT-ND - Cut Tape (CT) 118-MF-USHT150KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USHT150KX-2 |
Description | PTC RESET FUSE 12V 1.5A 1210 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 25 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 250 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 12V | Package / Case 1210 (3225 Metric), Concave |
Current - Hold (Ih) (Max) 1.5 A | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Trip (It) 4.5 A | Thickness (Max) 0.063" (1.60mm) |
Current - Max 40 A | Approval Agency cURus |
Time to Trip 5 s | Base Product Number |

