
MF-USHT125KX/12-2 | |
|---|---|
DigiKey Part Number | 118-MF-USHT125KX/12-2TR-ND - Tape & Reel (TR) 118-MF-USHT125KX/12-2CT-ND - Cut Tape (CT) 118-MF-USHT125KX/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USHT125KX/12-2 |
Description | PTC RESET FUSE 12V 1.25A 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.25 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.25 A | |
Current - Trip (It) | 3.75 A | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.135" L x 0.110" W (3.43mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,74800 € | 3,74 € |
| 10 | 0,69000 € | 6,90 € |
| 50 | 0,57280 € | 28,64 € |
| 100 | 0,52850 € | 52,85 € |
| 250 | 0,47508 € | 118,77 € |
| 500 | 0,43810 € | 219,05 € |
| 1.000 | 0,40387 € | 403,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35464 € | 1.063,92 € |
| 6.000 | 0,32647 € | 1.958,82 € |
| 9.000 | 0,31309 € | 2.817,81 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

