


MF-USHT010KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-USHT010KX-2TR-ND - Tape & Reel (TR) 118-MF-USHT010KX-2CT-ND - Cut Tape (CT) 118-MF-USHT010KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-USHT010KX-2 |
Description | PTC RESET FUSE 30V 100MA 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 20 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.5 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 5 | 0,78400 € | 3,92 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,59940 € | 29,97 € |
| 100 | 0,55290 € | 55,29 € |
| 250 | 0,49700 € | 124,25 € |
| 500 | 0,45836 € | 229,18 € |
| 1.000 | 0,42254 € | 422,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37104 € | 1.113,12 € |
| 6.000 | 0,34157 € | 2.049,42 € |
| 9.000 | 0,32531 € | 2.927,79 € |
| 15.000 | 0,31197 € | 4.679,55 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |



