MF-SVS170NL-0 | |
---|---|
DigiKey Part Number | MF-SVS170NL-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-SVS170NL-0 |
Description | PTC RESET FUSE 10V 1.7A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 10V 1.7 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 10V | |
Current - Hold (Ih) (Max) | 1.7 A | |
Current - Trip (It) | 4.1 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 18 mOhms | |
Resistance - Post Trip (R1) (Max) | 64 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |