


MF-SMDF200-2 | |
|---|---|
DigiKey Part Number | MF-SMDF200-2TR-ND - Tape & Reel (TR) MF-SMDF200-2CT-ND - Cut Tape (CT) MF-SMDF200-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SMDF200-2 |
Description | PTC RESET FUSE 10V 2A 2018 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 10V 2 A Ih Surface Mount 2018 (5045 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-SMDF200-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 10V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 40 A | |
Time to Trip | 2.4 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2018 (5045 Metric), Concave | |
Size / Dimension | 0.200" L x 0.180" W (5.08mm x 4.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55800 € | 2,79 € |
| 10 | 0,51500 € | 5,15 € |
| 50 | 0,42740 € | 21,37 € |
| 100 | 0,39440 € | 39,44 € |
| 250 | 0,35452 € | 88,63 € |
| 500 | 0,32698 € | 163,49 € |
| 1.000 | 0,30148 € | 301,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24386 € | 1.463,16 € |
| 12.000 | 0,22439 € | 2.692,68 € |
| 18.000 | 0,21515 € | 3.872,70 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

