

MF-SM300-2 | |
---|---|
DigiKey Part Number | MF-SM300-2TR-ND - Tape & Reel (TR) MF-SM300-2CT-ND - Cut Tape (CT) MF-SM300-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM300-2 |
Description | PTC RESET FUSE 6V 3A 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM300-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 100 A | |
Time to Trip | 35 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.287" L x 0.214" W (7.31mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
5 | 0,53000 € | 2,65 € |
10 | 0,48900 € | 4,89 € |
50 | 0,40580 € | 20,29 € |
100 | 0,37430 € | 37,43 € |
250 | 0,33652 € | 84,13 € |
500 | 0,31038 € | 155,19 € |
1.000 | 0,28619 € | 286,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,26375 € | 527,50 € |
4.000 | 0,24295 € | 971,80 € |
6.000 | 0,23149 € | 1.388,94 € |
10.000 | 0,21774 € | 2.177,40 € |
14.000 | 0,21445 € | 3.002,30 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76160 € |