Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
MF-SM150
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SM100-2

DigiKey Part Number
MF-SM100TR-ND - Tape & Reel (TR)
MF-SM100CT-ND - Cut Tape (CT)
MF-SM100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-SM100-2
Description
PTC RESET FUSE 30V 1.1A 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-SM100-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
120 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
480 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
30V
Package / Case
2-SMD
Current - Hold (Ih) (Max)
1.1 A
Size / Dimension
0.287" L x 0.214" W (7.31mm x 5.44mm)
Current - Trip (It)
2.2 A
Thickness (Max)
0.118" (3.00mm)
Current - Max
80 A
Approval Agency
cURus, TUV
Time to Trip
500 ms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.036
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
50,32000 €1,60 €
100,29600 €2,96 €
500,24500 €12,25 €
1000,22610 €22,61 €
2500,20328 €50,82 €
5000,18750 €93,75 €
1.0000,17293 €172,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15942 €318,84 €
4.0000,14690 €587,60 €
6.0000,14000 €840,00 €
10.0000,13173 €1.317,30 €
14.0000,12653 €1.771,42 €
20.0000,12121 €2.424,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €