MF-SM250-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-SM250-2
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SM050/60-2

DigiKey Part Number
118-MF-SM050/60-2TR-ND - Tape & Reel (TR)
118-MF-SM050/60-2CT-ND - Cut Tape (CT)
118-MF-SM050/60-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-SM050/60-2
Description
PTC RESET FUSE 60V 500MA 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 500 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-SM050/60-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
350 mOhms
Resistance - Post Trip (R1) (Max)
1.4 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.287" L x 0.214" W (7.31mm x 5.44mm)
Height - Seated (Max)
-
Thickness (Max)
0.125" (3.18mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,55800 €2,79 €
100,51500 €5,15 €
500,42700 €21,35 €
1000,39400 €39,40 €
2500,35424 €88,56 €
5000,32670 €163,35 €
1.0000,30122 €301,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25570 €1.022,80 €
8.0000,23538 €1.883,04 €
12.0000,22672 €2.720,64 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €