Direct

MF-RX375-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-RX375-2-14TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RX375-2-14 |
Description | PTC RESET FUSE 60V 3.75A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3.75 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 24 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 30 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 1.118" Dia x 0.122" T (28.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 3.75 A | Height - Seated (Max) 1.319" (33.50mm) |
Current - Trip (It) 7.5 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cUL, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RX375/72-2-14 | Bourns Inc. | 0 | 118-MF-RX375/72-2-14TR-ND | 0,39553 € | Direct |


