Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MF-RX300-AP-99 | |
|---|---|
DigiKey Part Number | MF-RX300-AP-99-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RX300-AP-99 |
Description | PTC RESET FUSE 60V 3A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX300-AP-99 Models |
Category | Resistance - Initial (Ri) (Min) 40 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 100 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.980" L x 0.122" W (24.90mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 1.181" (30.00mm) |
Current - Hold (Ih) (Max) 3 A | Lead Spacing 0.402" (10.20mm) |
Current - Trip (It) 6 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 19.8 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RX300/72-0 | Bourns Inc. | 2.853 | MF-RX300/72-0-ND | 0,85000 € | Parametric Equivalent |
| MF-RX300/72-AP | Bourns Inc. | 0 | MF-RX300/72-AP-ND | 0,31539 € | Parametric Equivalent |
| 0ZRC0300FF1A | Bel Fuse Inc. | 816 | 5923-0ZRC0300FF1A-ND | 0,66000 € | Parametric Equivalent |



