


MF-RX300/72-AP-14 | |
|---|---|
DigiKey Part Number | 118-MF-RX300/72-AP-14TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RX300/72-AP-14 |
Description | PTC RESET FUSE 72V 3A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 19.8 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 100 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.814" L x 0.122" W (20.67mm x 3.10mm) |
Current - Hold (Ih) (Max) 3 A | Height - Seated (Max) 0.834" (21.18mm) |
Current - Trip (It) 6 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32707 € | 981,21 € |
| Unit Price without VAT: | 0,32707 € |
|---|---|
| Unit Price with VAT: | 0,38921 € |

