


MF-RX250/72-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-RX250/72-2-14TR-ND - Tape & Reel (TR) 118-MF-RX250/72-2-14CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX250/72-2-14 |
Description | PTC RESET FUSE 72V 2.5A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 130 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.702" L x 0.122" W (17.84mm x 3.10mm) | |
Height - Seated (Max) | 0.785" (19.94mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,71000 € | 3,55 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,54260 € | 27,13 € |
| 100 | 0,50070 € | 50,07 € |
| 250 | 0,45004 € | 112,51 € |
| 500 | 0,41506 € | 207,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38263 € | 382,63 € |
| 2.000 | 0,35259 € | 705,18 € |
| 3.000 | 0,33604 € | 1.008,12 € |
| 5.000 | 0,31619 € | 1.580,95 € |
| 7.000 | 0,30370 € | 2.125,90 € |
| 10.000 | 0,29094 € | 2.909,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

