MF-RX250-2-99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4.565
Unit Price: 0,61000 €
Datasheet
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RX250-2-99

DigiKey Part Number
MF-RX250-2-99-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-RX250-2-99
Description
PTC RESET FUSE 60V 2.5A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RX250-2-99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
50 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
130 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.839" L x 0.122" W (21.30mm x 3.10mm)
Voltage - Max
60V
Height - Seated (Max)
1.039" (26.40mm)
Current - Hold (Ih) (Max)
2.5 A
Lead Spacing
0.402" (10.20mm)
Current - Trip (It)
5 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
15.6 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-RX250/72-0Bourns Inc.4.565MF-RX250/72-0-ND0,61000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable