MF-RX185-AP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 9.977
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4.135
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9.271
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,27489 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,28684 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.819
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 1.853
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,23022 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1.000
Unit Price: 1,31000 €
Datasheet
Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RX185-AP

DigiKey Part Number
MF-RX185-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-RX185-AP
Description
PTC RESET FUSE 60V 1.85A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RX185-AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
1.85 A
Current - Trip (It)
3.7 A
Current - Max
40 A
Time to Trip
12.6 s
Resistance - Initial (Ri) (Min)
80 mOhms
Resistance - Post Trip (R1) (Max)
190 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.701" L x 0.122" W (17.80mm x 3.10mm)
Height - Seated (Max)
0.902" (22.90mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types