MF-RX185-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 5.393
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4.135
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8.386
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,27364 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,28554 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 1.672
Unit Price: 0,53000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,22918 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1.000
Unit Price: 1,30000 €
Datasheet
Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RX185-2

DigiKey Part Number
MF-RX185-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-RX185-2
Description
PTC RESET FUSE 60V 1.85A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RX185-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
80 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
190 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.701" L x 0.122" W (17.80mm x 3.10mm)
Voltage - Max
60V
Height - Seated (Max)
0.902" (22.90mm)
Current - Hold (Ih) (Max)
1.85 A
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
3.7 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
12.6 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-RX185/72-0Bourns Inc.5.393MF-RX185/72-0-ND0,51000 €Parametric Equivalent
MF-RX185/72-0-14Bourns Inc.4.135MF-RX185/72-0-14-ND0,57000 €Parametric Equivalent
MF-RX185/72-2Bourns Inc.8.386118-MF-RX185/72-2CT-ND0,55000 €Parametric Equivalent
MF-RX185/72-APBourns Inc.0MF-RX185/72-AP-ND0,27364 €Parametric Equivalent
MF-RX185/72-AP-14Bourns Inc.0118-MF-RX185/72-AP-14TB-ND0,28554 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types