Parametric Equivalent



MF-RX160/72-AP-14 | |
|---|---|
DigiKey Part Number | 118-MF-RX160/72-AP-14TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RX160/72-AP-14 |
Description | PTC RESET FUSE 72V 1.6A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 11.4 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 220 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.549" L x 0.122" W (13.94mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.6 A | Height - Seated (Max) 0.772" (19.60mm) |
Current - Trip (It) 3.2 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cUL, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RX160/72-2-14 | Bourns Inc. | 3.000 | 118-MF-RX160/72-2-14TR-ND | 0,32159 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28554 € | 856,62 € |
| Unit Price without VAT: | 0,28554 € |
|---|---|
| Unit Price with VAT: | 0,33979 € |


