


MF-RX160/72-0-14 | |
|---|---|
DigiKey Part Number | MF-RX160/72-0-14-ND |
Manufacturer | |
Manufacturer Product Number | MF-RX160/72-0-14 |
Description | FUSE PTC RESETTABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 40 A |
Manufacturer Bourns Inc. | Time to Trip 11.4 s |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.642" L x 0.122" W (16.30mm x 3.10mm) |
Voltage - Max 72V | Height - Seated (Max) 0.839" (21.30mm) |
Current - Hold (Ih) (Max) 1.6 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 3.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27147 € | 814,41 € |
| Unit Price without VAT: | 0,27147 € |
|---|---|
| Unit Price with VAT: | 0,32305 € |

