Direct



MF-RX160-2-99 | |
|---|---|
DigiKey Part Number | MF-RX160-2-99-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-RX160-2-99 |
Description | PTC RESET FUSE 60V 1.6A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX160-2-99 Models |
Category | Resistance - Initial (Ri) (Min) 90 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 220 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.642" L x 0.122" W (16.30mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.839" (21.30mm) |
Current - Hold (Ih) (Max) 1.6 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 3.2 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 11.4 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RX160/72-0 | Bourns Inc. | 12.815 | MF-RX160/72-0-ND | 0,44000 € | Direct |


