Direct



MF-RX110-AP | |
|---|---|
DigiKey Part Number | MF-RX110-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RX110-AP |
Description | PTC RESET FUSE 60V 1.1A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX110-AP Models |
Category | Resistance - Initial (Ri) (Min) 150 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 380 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.427" L x 0.122" W (10.84mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.662" (16.84mm) |
Current - Hold (Ih) (Max) 1.1 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 8.2 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RX110/72-0 | Bourns Inc. | 7.152 | MF-RX110/72-0-ND | 0,40000 € | Direct |


