


MF-RX110/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX110/72-2TR-ND - Tape & Reel (TR) 118-MF-RX110/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX110/72-2 |
Description | PTC RESET FUSE 72V 1.1A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX110/72-2 Models |
Category | Resistance - Initial (Ri) (Min) 150 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 380 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.427" L x 0.122" W (10.84mm x 3.10mm) |
Voltage - Max 72V | Height - Seated (Max) 0.662" (16.84mm) |
Current - Hold (Ih) (Max) 1.1 A | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 8.2 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,33400 € | 3,34 € |
| 50 | 0,27740 € | 13,87 € |
| 100 | 0,25600 € | 25,60 € |
| 250 | 0,23016 € | 57,54 € |
| 500 | 0,21230 € | 106,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18669 € | 280,03 € |
| 3.000 | 0,17205 € | 516,15 € |
| 4.500 | 0,16399 € | 737,96 € |
| 7.500 | 0,15432 € | 1.157,40 € |
| 10.500 | 0,14824 € | 1.556,52 € |
| 15.000 | 0,14203 € | 2.130,45 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


