


MF-RX090/72-AP | |
|---|---|
DigiKey Part Number | MF-RX090/72-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RX090/72-AP |
Description | PTC RESET FUSE 72V 900MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 72V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 40 A |
Manufacturer Bourns Inc. | Time to Trip 7.2 s |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.461" Dia x 0.122" W (11.70mm x 3.10mm) |
Voltage - Max 72V | Height - Seated (Max) 0.657" (16.70mm) |
Current - Hold (Ih) (Max) 900 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 1.8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24985 € | 999,40 € |
| Unit Price without VAT: | 0,24985 € |
|---|---|
| Unit Price with VAT: | 0,29732 € |

