


MF-RX025/72-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX025/72-2TR-ND - Tape & Reel (TR) 118-MF-RX025/72-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX025/72-2 |
Description | PTC RESET FUSE 72V 250MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 72V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 40 A |
Manufacturer Bourns Inc. | Time to Trip 2.5 s |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.291" Dia x 0.122" W (7.40mm x 3.10mm) |
Voltage - Max 72V | Height - Seated (Max) 0.500" (12.70mm) |
Current - Hold (Ih) (Max) 250 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55600 € | 2,78 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,42540 € | 21,27 € |
| 100 | 0,39260 € | 39,26 € |
| 250 | 0,35292 € | 88,23 € |
| 500 | 0,32550 € | 162,75 € |
| 1.000 | 0,30011 € | 300,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26363 € | 790,89 € |
| 6.000 | 0,24275 € | 1.456,50 € |
| 9.000 | 0,23124 € | 2.081,16 € |
| 15.000 | 0,21744 € | 3.261,60 € |
| 21.000 | 0,21418 € | 4.497,78 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

