
MF-RX020/72-0-17 | |
|---|---|
DigiKey Part Number | 118-MF-RX020/72-0-17-ND |
Manufacturer | |
Manufacturer Product Number | MF-RX020/72-0-17 |
Description | PTC RESETTABLE 0.2A 72V RADIAL L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 200 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 4.4 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 72V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 200 mA | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Current - Trip (It) 400 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 2.2 s | Approval Agency cUL, cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,23795 € | 832,82 € |
| Unit Price without VAT: | 0,23795 € |
|---|---|
| Unit Price with VAT: | 0,28316 € |

