
MF-RX018/250U-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX018/250U-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-RX018/250U-2 |
Description | PTC - RADIAL LEADED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 180 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 180 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 10 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.409" L x 0.201" W (10.40mm x 5.10mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cUL, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,31639 € | 1.898,34 € |
| Unit Price without VAT: | 0,31639 € |
|---|---|
| Unit Price with VAT: | 0,37650 € |

