

MF-RX018/250-2 | |
---|---|
DigiKey Part Number | 118-MF-RX018/250-2TR-ND - Tape & Reel (TR) 118-MF-RX018/250-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX018/250-2 |
Description | PTC RESET FUSE 60V 180MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 180 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX018/250-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 180 mA | |
Current - Max | 10 A | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" L x 0.181" W (11.00mm x 4.60mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
5 | 0,67200 € | 3,36 € |
10 | 0,62100 € | 6,21 € |
50 | 0,51500 € | 25,75 € |
100 | 0,47530 € | 47,53 € |
250 | 0,42720 € | 106,80 € |
500 | 0,39398 € | 196,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,34628 € | 519,42 € |
3.000 | 0,31899 € | 956,97 € |
4.500 | 0,30395 € | 1.367,78 € |
7.500 | 0,28592 € | 2.144,40 € |
10.500 | 0,27878 € | 2.927,19 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |