


MF-RX014/250-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX014/250-2TR-ND - Tape & Reel (TR) 118-MF-RX014/250-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX014/250-2 |
Description | PTC RESET FUSE 60V 145MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 145 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX014/250-2 Models |
Category | Resistance - Post Trip (R1) (Max) 14 Ohms |
Manufacturer Bourns Inc. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm) |
Type Polymeric | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Max 60V (250V Int) | Lead Spacing 0.201" (5.10mm) |
Current - Hold (Ih) (Max) 145 mA | Approval Agency cURus, TUV |
Current - Max 3 A | Base Product Number |
Resistance - Initial (Ri) (Min) 3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,70600 € | 3,53 € |
| 10 | 0,65100 € | 6,51 € |
| 50 | 0,54020 € | 27,01 € |
| 100 | 0,49840 € | 49,84 € |
| 250 | 0,44800 € | 112,00 € |
| 500 | 0,41316 € | 206,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36313 € | 544,70 € |
| 3.000 | 0,33451 € | 1.003,53 € |
| 4.500 | 0,31874 € | 1.434,33 € |
| 7.500 | 0,29983 € | 2.248,72 € |
| 10.500 | 0,28793 € | 3.023,27 € |
| 15.000 | 0,27843 € | 4.176,45 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

