Similar



MF-RX012/250U-2 | |
|---|---|
DigiKey Part Number | MF-RX012/250U-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-RX012/250U-2 |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX012/250U-2 Models |
Category | Resistance - Post Trip (R1) (Max) 16 Ohms |
Manufacturer Bourns Inc. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" L x 0.150" W (6.00mm x 3.80mm) |
Type Polymeric | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Max 60V (250V Int) | Lead Spacing 0.201" (5.10mm) |
Current - Hold (Ih) (Max) 120 mA | Approval Agency cURus, TUV |
Current - Max 3 A | Base Product Number |
Resistance - Initial (Ri) (Min) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF250-120U | Littelfuse Inc. | 247 | TRF250-120U-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,31496 € | 1.889,76 € |
| Unit Price without VAT: | 0,31496 € |
|---|---|
| Unit Price with VAT: | 0,37480 € |


