


MF-RM033/240-2 | |
|---|---|
DigiKey Part Number | 118-MF-RM033/240-2TR-ND - Tape & Reel (TR) 118-MF-RM033/240-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RM033/240-2 |
Description | PTC RESET FUSE 240V 330MA RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 330 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 330 mA | |
Current - Trip (It) | 740 mA | |
Current - Max | 4.5 A | |
Time to Trip | 21 s | |
Resistance - Initial (Ri) (Min) | 770 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.150" W (11.40mm x 3.80mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56000 € | 2,80 € |
| 10 | 0,51700 € | 5,17 € |
| 50 | 0,42900 € | 21,45 € |
| 100 | 0,39570 € | 39,57 € |
| 250 | 0,35576 € | 88,94 € |
| 500 | 0,32812 € | 164,06 € |
| 1.000 | 0,30252 € | 302,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27880 € | 557,60 € |
| 4.000 | 0,25680 € | 1.027,20 € |
| 6.000 | 0,24468 € | 1.468,08 € |
| 10.000 | 0,23014 € | 2.301,40 € |
| 14.000 | 0,22780 € | 3.189,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


