


MF-RM005/240-2 | |
|---|---|
DigiKey Part Number | MF-RM005/240-2TR-ND - Tape & Reel (TR) MF-RM005/240-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RM005/240-2 |
Description | PTC RESET FUSE 240V 50MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 1 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 18.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 65 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.327" Dia x 0.150" T (8.30mm x 3.80mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,38600 € | 1,93 € |
| 10 | 0,35700 € | 3,57 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,27290 € | 27,29 € |
| 250 | 0,24540 € | 61,35 € |
| 500 | 0,22636 € | 113,18 € |
| 1.000 | 0,20873 € | 208,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19241 € | 384,82 € |
| 4.000 | 0,17727 € | 709,08 € |
| 6.000 | 0,16893 € | 1.013,58 € |
| 10.000 | 0,15893 € | 1.589,30 € |
| 14.000 | 0,15264 € | 2.136,96 € |
| 20.000 | 0,15143 € | 3.028,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

