Parametric Equivalent
Parametric Equivalent

MF-RHT750-AP-14 | |
|---|---|
DigiKey Part Number | 118-MF-RHT750-AP-14TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RHT750-AP-14 |
Description | PTC 7.5A 16V RADIAL LEADED HI-TE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 9.4 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 22 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 7.5 A | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Trip (It) 13.1 A | Height - Seated (Max) 0.862" (21.90mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 7 s | Approval Agency cUL, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHT750-0-14 | Bourns Inc. | 0 | 118-MF-RHT750-0-14-ND | 0,50229 € | Parametric Equivalent |
| MF-RHT750-2-14 | Bourns Inc. | 0 | 118-MF-RHT750-2-14TR-ND | 0,52565 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52565 € | 1.576,95 € |
| Unit Price without VAT: | 0,52565 € |
|---|---|
| Unit Price with VAT: | 0,62552 € |


