Parametric Equivalent
Parametric Equivalent



MF-RHT600-AP | |
|---|---|
DigiKey Part Number | MF-RHT600-AP-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT600-AP |
Description | PTC RESET FUSE 16V 6A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 13 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 21.5 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 6 A | Size / Dimension 0.441" L x 0.118" W (11.20mm x 3.00mm) |
Current - Trip (It) 10.8 A | Height - Seated (Max) 0.827" (21.00mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 5 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHT600-0 | Bourns Inc. | 467 | 118-MF-RHT600-0-ND | 0,91000 € | Parametric Equivalent |
| MF-RHT600-2 | Bourns Inc. | 0 | 118-MF-RHT600-2CT-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33875 € | 1.016,25 € |
| Unit Price without VAT: | 0,33875 € |
|---|---|
| Unit Price with VAT: | 0,40311 € |


