


MF-RHT550-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT550-2TR-ND - Tape & Reel (TR) 118-MF-RHT550-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT550-2 |
Description | PTC RESET FUSE 16V 5.5A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 15 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 37 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 5.5 A | Size / Dimension 0.441" L x 0.118" W (11.20mm x 3.00mm) |
Current - Trip (It) 10 A | Height - Seated (Max) 0.744" (18.90mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 6 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,75000 € | 3,75 € |
| 10 | 0,69100 € | 6,91 € |
| 50 | 0,57320 € | 28,66 € |
| 100 | 0,52890 € | 52,89 € |
| 250 | 0,47544 € | 118,86 € |
| 500 | 0,43844 € | 219,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38532 € | 577,98 € |
| 3.000 | 0,35494 € | 1.064,82 € |
| 4.500 | 0,33820 € | 1.521,90 € |
| 7.500 | 0,31812 € | 2.385,90 € |
| 10.500 | 0,30548 € | 3.207,54 € |
| 15.000 | 0,29747 € | 4.462,05 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

