


MF-RHT450-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT450-2TR-ND - Tape & Reel (TR) 118-MF-RHT450-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT450-2 |
Description | PTC RESET FUSE 16V 4.5A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RHT450-2 Models |
Category | Resistance - Initial (Ri) (Min) 22 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 54 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 4.5 A | Size / Dimension 0.409" L x 0.118" W (10.40mm x 3.00mm) |
Current - Trip (It) 7.8 A | Height - Seated (Max) 0.614" (15.60mm) |
Current - Max 100 A | Lead Spacing 0.114" (2.90mm) |
Time to Trip 3 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGEF600-1 | Littelfuse Inc. | 688 | RGEF600-1HF-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,72400 € | 3,62 € |
| 10 | 0,66800 € | 6,68 € |
| 50 | 0,55460 € | 27,73 € |
| 100 | 0,51170 € | 51,17 € |
| 250 | 0,45996 € | 114,99 € |
| 500 | 0,42418 € | 212,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37281 € | 559,21 € |
| 3.000 | 0,34342 € | 1.030,26 € |
| 4.500 | 0,32723 € | 1.472,54 € |
| 7.500 | 0,30780 € | 2.308,50 € |
| 10.500 | 0,29558 € | 3.103,59 € |
| 15.000 | 0,28684 € | 4.302,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

