Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-RHT450-2-14 | |
|---|---|
DigiKey Part Number | 118-MF-RHT450-2-14TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-RHT450-2-14 |
Description | PTC 4.5A 16V RADIAL LEADED HI-TE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 22 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 54 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 4.5 A | Size / Dimension 0.409" L x 0.118" W (10.40mm x 3.00mm) |
Current - Trip (It) 7.8 A | Height - Seated (Max) 0.614" (15.60mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 3 s | Approval Agency cUL, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHT450-0-14 | Bourns Inc. | 0 | 118-MF-RHT450-0-14-ND | 0,32123 € | Parametric Equivalent |
| MF-RHT450-AP-14 | Bourns Inc. | 0 | 118-MF-RHT450-AP-14TB-ND | 0,32707 € | Parametric Equivalent |
| 0ZRN0450FF1E | Bel Fuse Inc. | 0 | 5923-0ZRN0450FF1E-ND | 0,36137 € | Parametric Equivalent |
| 0ZRN0450FF2B | Bel Fuse Inc. | 0 | 0ZRN0450FF2B-ND | 0,40703 € | Parametric Equivalent |
| RHEF450 | Littelfuse Inc. | 3.115 | RHEF450-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32707 € | 981,21 € |
| Unit Price without VAT: | 0,32707 € |
|---|---|
| Unit Price with VAT: | 0,38921 € |




