


MF-RHT100-2 | |
|---|---|
DigiKey Part Number | MF-RHT100-2TR-ND - Tape & Reel (TR) MF-RHT100-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT100-2 |
Description | PTC RESET FUSE 30V 1A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 5.2 s | |
Resistance - Initial (Ri) (Min) | 180 mOhms | |
Resistance - Post Trip (R1) (Max) | 430 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.382" L x 0.118" W (9.70mm x 3.00mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 5 | 0,71000 € | 3,55 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,54260 € | 27,13 € |
| 100 | 0,50070 € | 50,07 € |
| 250 | 0,45004 € | 112,51 € |
| 500 | 0,41506 € | 207,53 € |
| 1.000 | 0,38263 € | 382,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33604 € | 1.008,12 € |
| 6.000 | 0,30937 € | 1.856,22 € |
| 9.000 | 0,29466 € | 2.651,94 € |
| 15.000 | 0,27970 € | 4.195,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |



