


MF-RHT070-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT070-2TR-ND - Tape & Reel (TR) 118-MF-RHT070-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT070-2 |
Description | PTC RESET FUSE 30V 700MA RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RHT070-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 700 mA | |
Current - Trip (It) | 1.4 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 800 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.270" L x 0.118" W (6.86mm x 3.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.114" (2.90mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66000 € | 3,30 € |
| 10 | 0,60800 € | 6,08 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,46550 € | 46,55 € |
| 250 | 0,41844 € | 104,61 € |
| 500 | 0,38592 € | 192,96 € |
| 1.000 | 0,35579 € | 355,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31249 € | 937,47 € |
| 6.000 | 0,28771 € | 1.726,26 € |
| 9.000 | 0,27404 € | 2.466,36 € |
| 15.000 | 0,25818 € | 3.872,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


