Similar



MF-RHT050-0 | |
|---|---|
DigiKey Part Number | MF-RHT050-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT050-0 |
Description | PTC RESET FUSE 30V 500MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RHT050-0 Models |
Category | Resistance - Initial (Ri) (Min) 480 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.1 Ohms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.291" Dia x 0.118" T (7.40mm x 3.00mm) |
Current - Trip (It) 920 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 2.5 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZRN0050FF1E | Bel Fuse Inc. | 1.415 | 5923-0ZRN0050FF1E-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,57600 € | 2,88 € |
| 10 | 0,53200 € | 5,32 € |
| 50 | 0,44120 € | 22,06 € |
| 100 | 0,40720 € | 40,72 € |
| 250 | 0,36600 € | 91,50 € |
| 500 | 0,33756 € | 168,78 € |
| 1.000 | 0,31122 € | 311,22 € |
| 5.000 | 0,25726 € | 1.286,30 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


