Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RHS800-0

DigiKey Part Number
118-MF-RHS800-0-ND
Manufacturer
Manufacturer Product Number
MF-RHS800-0
Description
FUSE PTC RESET 8.0A 16V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
8 A
Current - Trip (It)
16 A
Current - Max
100 A
Time to Trip
8 s
Resistance - Initial (Ri) (Min)
0.006 Ohms
Resistance - Post Trip (R1) (Max)
0.0145 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.504" L x 0.142" W (12.80mm x 3.60mm)
Height - Seated (Max)
0.972" (24.70mm)
Thickness (Max)
-
Lead Spacing
0.142" (3.60mm)
Approval Agency
cUL, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,98000 €0,98 €
50,81600 €4,08 €
100,75200 €7,52 €
500,62420 €31,21 €
1000,57600 €57,60 €
2500,51768 €129,42 €
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €