
MF-RHS750-0 | |
|---|---|
DigiKey Part Number | 118-MF-RHS750-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHS750-0 |
Description | FUSE PTC RESET 7.5A 16V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7.5 A | |
Current - Trip (It) | 15 A | |
Current - Max | 100 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 0.0073 Ohms | |
Resistance - Post Trip (R1) (Max) | 0.0168 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.465" L x 0.118" W (11.80mm x 3.00mm) | |
Height - Seated (Max) | 0.957" (24.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cUL, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77000 € | 3,85 € |
| 10 | 0,70900 € | 7,09 € |
| 50 | 0,58860 € | 29,43 € |
| 100 | 0,54310 € | 54,31 € |
| 250 | 0,48816 € | 122,04 € |
| 500 | 0,45018 € | 225,09 € |
| 1.000 | 0,41500 € | 415,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

