
MF-RHS650-0 | |
|---|---|
DigiKey Part Number | 118-MF-RHS650-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHS650-0 |
Description | FUSE PTC RESET 6.5A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 6.5 A | |
Current - Trip (It) | 13 A | |
Current - Max | 100 A | |
Time to Trip | 6.5 s | |
Resistance - Initial (Ri) (Min) | 0.0095 Ohms | |
Resistance - Post Trip (R1) (Max) | 0.0225 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" L x 0.118" W (10.70mm x 3.00mm) | |
Height - Seated (Max) | 0.913" (23.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cUL, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33118 € | 993,54 € |
| Unit Price without VAT: | 0,33118 € |
|---|---|
| Unit Price with VAT: | 0,39410 € |

