
MF-RHS1200-0 | |
|---|---|
DigiKey Part Number | 118-MF-RHS1200-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHS1200-0 |
Description | FUSE PTC RESET 12.0A 16V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 12 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 0.0035 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 0.0077 Ohms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.685" L x 0.142" W (17.40mm x 3.60mm) |
Voltage - Max 16V | Height - Seated (Max) 1.098" (27.90mm) |
Current - Hold (Ih) (Max) 12 A | Lead Spacing 0.402" (10.20mm) |
Current - Trip (It) 24 A | Approval Agency cUL, cURus |
Current - Max 100 A | Base Product Number |
Time to Trip 12.5 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,09800 € | 5,49 € |
| 10 | 1,01300 € | 10,13 € |
| 50 | 0,84060 € | 42,03 € |
| 100 | 0,77550 € | 77,55 € |
| 250 | 0,69700 € | 174,25 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

