MF-RG800-AP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1.000
Unit Price: 0,91000 €
Datasheet
Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RG800-AP

DigiKey Part Number
MF-RG800-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-RG800-AP
Description
PTC RESET FUSE 16V 8A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RG800-AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
8 A
Current - Trip (It)
13.6 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
5.6 mOhms
Resistance - Post Trip (R1) (Max)
17.5 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.500" L x 0.118" W (12.70mm x 3.00mm)
Height - Seated (Max)
0.823" (20.90mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,38723 €1.161,69 €
Manufacturers Standard Package
Unit Price without VAT:0,38723 €
Unit Price with VAT:0,46080 €