


MF-RG700-2 | |
|---|---|
DigiKey Part Number | 118-MF-RG700-2TR-ND - Tape & Reel (TR) 118-MF-RG700-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RG700-2 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RG700-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 11.9 A | |
Current - Max | 100 A | |
Time to Trip | 8 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 21 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.441" Dia x 0.118" T (11.20mm x 3.00mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | CSA, TUV, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 5 | 0,85600 € | 4,28 € |
| 10 | 0,79000 € | 7,90 € |
| 50 | 0,65540 € | 32,77 € |
| 100 | 0,60470 € | 60,47 € |
| 250 | 0,54356 € | 135,89 € |
| 500 | 0,50124 € | 250,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46206 € | 462,06 € |
| 2.000 | 0,42573 € | 851,46 € |
| 3.000 | 0,40571 € | 1.217,13 € |
| 5.000 | 0,38171 € | 1.908,55 € |
| 7.000 | 0,36660 € | 2.566,20 € |
| 10.000 | 0,35117 € | 3.511,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |










