Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RG650-0

DigiKey Part Number
118-MF-RG650-0-ND
Manufacturer
Manufacturer Product Number
MF-RG650-0
Description
PTC RESET FUSE 16V 6.5A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 6.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RG650-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Post Trip (R1) (Max)
24 mOhms
Manufacturer
Bourns Inc.
Operating Temperature
-40°C ~ 85°C
Series
Grade
Automotive
Packaging
Bag
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.441" L x 0.118" W (11.20mm x 3.00mm)
Current - Hold (Ih) (Max)
6.5 A
Height - Seated (Max)
0.776" (19.70mm)
Current - Trip (It)
11.1 A
Lead Spacing
0.201" (5.10mm)
Current - Max
100 A
Approval Agency
cURus
Time to Trip
3.5 s
Base Product Number
Resistance - Initial (Ri) (Min)
8.8 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.895
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,96000 €0,96 €
50,79800 €3,99 €
100,73600 €7,36 €
500,61040 €30,52 €
1000,56310 €56,31 €
2500,50620 €126,55 €
5000,46682 €233,41 €
1.0000,43033 €430,33 €
5.0000,35553 €1.777,65 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €