


MF-RG500-2 | |
|---|---|
DigiKey Part Number | 118-MF-RG500-2TR-ND - Tape & Reel (TR) 118-MF-RG500-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RG500-2 |
Description | PTC RESET FUSE 16V 5A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RG500-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 8.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 34 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.409" L x 0.118" W (10.40mm x 3.00mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 $ | 1,13 $ |
| 5 | 0,93800 $ | 4,69 $ |
| 10 | 0,86600 $ | 8,66 $ |
| 50 | 0,71820 $ | 35,91 $ |
| 100 | 0,66260 $ | 66,26 $ |
| 250 | 0,59560 $ | 148,90 $ |
| 500 | 0,54926 $ | 274,63 $ |
| 1.000 | 0,50633 $ | 506,33 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44461 $ | 1.333,83 $ |
| 6.000 | 0,40928 $ | 2.455,68 $ |
| 9.000 | 0,38980 $ | 3.508,20 $ |
| 15.000 | 0,37500 $ | 5.625,00 $ |
| Unit Price without VAT: | 1,13000 $ |
|---|---|
| Unit Price with VAT: | 1,34470 $ |

