Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
MultifuseMF-RG-Series_10.40mmx3mm
Bourns MF-RG PPTC Resettable Fuses | Digi-Key Daily

MF-RG500-0

DigiKey Part Number
MF-RG500-0-ND
Manufacturer
Manufacturer Product Number
MF-RG500-0
Description
PTC RESET FUSE 16V 5A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RG500-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
2 s
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
15 mOhms
Series
Resistance - Post Trip (R1) (Max)
34 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
16V
Size / Dimension
0.409" L x 0.118" W (10.40mm x 3.00mm)
Current - Hold (Ih) (Max)
5 A
Height - Seated (Max)
0.563" (14.30mm)
Current - Trip (It)
8.5 A
Lead Spacing
0.201" (5.10mm)
Current - Max
100 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.467
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
50,77400 €3,87 €
100,71300 €7,13 €
500,59180 €29,59 €
1000,54610 €54,61 €
2500,49084 €122,71 €
5000,45266 €226,33 €
1.0000,41728 €417,28 €
5.0000,34477 €1.723,85 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €