MF-RG400-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,69000 €
Datasheet
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RG400-2

DigiKey Part Number
118-MF-RG400-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-RG400-2
Description
PTC RESET FUSE 16V 4A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RG400-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
6.8 A
Current - Max
100 A
Time to Trip
1.7 s
Resistance - Initial (Ri) (Min)
21 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.390" L x 0.118" W (9.90mm x 3.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34029 €1.020,87 €
Manufacturers Standard Package
Unit Price without VAT:0,34029 €
Unit Price with VAT:0,40495 €