Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RG300-2

DigiKey Part Number
118-MF-RG300-2TR-ND - Tape & Reel (TR)
118-MF-RG300-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-RG300-2
Description
PTC RESET FUSE 16V 3A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-RG300-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5.1 A
Current - Max
100 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
38 mOhms
Resistance - Post Trip (R1) (Max)
97.5 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.280" L x 0.118" W (7.10mm x 3.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
50,77400 €3,87 €
100,71300 €7,13 €
500,59180 €29,59 €
1000,54610 €54,61 €
2500,49084 €122,71 €
5000,45266 €226,33 €
1.0000,41728 €417,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36643 €1.099,29 €
6.0000,33732 €2.023,92 €
9.0000,32127 €2.891,43 €
15.0000,30809 €4.621,35 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €